TI LM2678SX-3.3/NOPB
| Manufacturer | |
| Mfr. Part # | LM2678SX-3.3/NOPB |
| LCSC Part # | C2070980 |
| Package | DDPAK(TO-263-7) |
| Customer # | |
| Key Attributes | LM2678 SIMPLE SWITCHER High Efficiency 5-A Step-Down Voltage Regulator |
| Description | 260kHz Buck Fixed 3.3V 5A DDPAK(TO-263-7) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | DDPAK(TO-263-7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0113 | $ 6.01 |
10+ | $ 5.1284 | $ 51.28 |
30+ | $ 4.589 | $ 137.67 |
100+ | $ 4.1375 | $ 413.75 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$