LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS53316RGTR product image
  • TPS53316RGTR thumbnail 1
  • TPS53316RGTR thumbnail 2
  • TPS53316RGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS53316RGTRRoHS

Manufacturer
MPN
TPS53316RGTR
LCSC Part #
C2070905
Packaging
QFN-16(3x3)
Customer #
Key Attributes
High-efficiency 5A Buck Regulator
Datasheetpdf iconTI TPS53316RGTR
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1721$ 2.17
10+$ 1.8701$ 18.70
30+$ 1.6877$ 50.63
100+$ 1.5329$ 153.29
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingQFN-16(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching725kHz;1.1MHz;1.8MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Output discharge;Overcurrent Protection;Light load efficient mode;Operating status indication;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage2.9V~6V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage600mV~4.8V
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS53316 device uses a total of 16 components within 200mm² of PCB area to provide a fully integrated 3.3V or 5V input synchronous buck converter. Thanks to low RDS(on) and TI's proprietary SmoothPWM skip mode, it achieves 96% peak efficiency and greater than 90% efficiency at loads as low as 100mA. It requires only 2 × 22μF ceramic output capacitors to realize a power-dense 5A solution.

The TPS53316 offers 750kHz, 1.1MHz, and 2MHz switching frequency options, pre-bias startup, selectable internal soft-start, output soft discharge, internal VBST switch, power good, EN/input UVLO, overcurrent, overvoltage, undervoltage, and overtemperature protection, as well as all-ceramic output capacitor support. It supports input voltages ranging from 2.9V to 6V with no additional bias voltage required. The output voltage is adjustable from 0.6V to 0.8×VIN.

The TPS53316 is available in a 3mm×3mm, 16-pin QFN package (green, RoHS-compliant, and lead-free), rated for an operating temperature range of -40°C to 85°C.

Features

AI Translation
  • 96% maximum efficiency
  • 5A continuous output current capability
  • Supports all-ceramic (MLCC) output capacitors
  • SmoothPWM automatic skip Eco-Mode for improved light-load efficiency
  • Voltage mode control
  • Single supply rail in/out
  • Selectable frequency
  • Selectable OCP threshold
  • Selectable soft-start time
  • 2.9V to 6V input voltage range
  • Adjustable output voltage range from 0.6V up to 0.8×VIN
  • Soft-stop output discharge during disable
  • Overcurrent, overvoltage, and overtemperature protection
  • Open-drain power good indicator
  • Internal bootstrap switch
  • Pre-bias startup support
  • Compact 3mm×3mm, 16-pin QFN package
  • Low RDS(on) (22mΩ for 3.3V input, 18mΩ for 5V input)

Applications

AI Translation
  • Low-voltage applications for 5V step-down voltage rails
  • Low-voltage applications for 3.3V step-down voltage rails