LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS562231DRLR product image
  • TPS562231DRLR thumbnail 1
  • TPS562231DRLR thumbnail 2
  • TPS562231DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS562231DRLRRoHS

Manufacturer
MPN
TPS562231DRLR
LCSC Part #
C2070899
Packaging
SOT-563
Customer #
Key Attributes
4.5V to 17V input, 2A synchronous step-down converter
Datasheetpdf iconTI TPS562231DRLR
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0613$ 0.31
50+$ 0.0599$ 3.00
150+$ 0.059$ 8.85
500+$ 0.058$ 29.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-563
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching850kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage600mV~7V
Quiescent Current220uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TPS562231 is a simple, easy-to-use 2A synchronous buck converter in a SOT563 package. The device is optimized to minimize the external components required for operation and to achieve low standby current. These switch-mode power supply (SMPS) devices employ D-CAP3 mode control, which provides fast transient response while supporting both low equivalent series resistance (ESR) output capacitors such as high-polymer types and ultra-low ESR ceramic capacitors — without external compensation components. During light-load operation, the TPS562231 operates in pulse skip mode (PSM) to maintain high efficiency. The TPS562231 is available in a 6-pin 1.6mm × 1.6mm SOT563 (DRL) package and is rated for a junction temperature range of -40°C to 125°C.

Features

AI Translation
  • 2A converter integrating 95mΩ and 55mΩ FETs
  • D-CAP3™ mode control for fast transient response
  • Input voltage range: 4.5V to 17V
  • Output voltage range: 0.6V to 7V
  • Pulse skip mode
  • 850kHz switching frequency
  • Low shutdown current less than 2μA (typical)
  • 2% feedback voltage accuracy (25°C)
  • Start-up from pre-biased output voltage
  • Cycle-by-cycle overcurrent limiting
  • Discontinuous mode overcurrent protection
  • Non-latching UVP and TSD protection
  • 6-pin SOT563 package
  • Precision enable pin
  • Pin-to-pin compatible with TPS563231

Applications

AI Translation
  • Standard 12V power rail
  • Digital TV power supply
  • Embedded systems
  • Home network terminal equipment
  • Digital set-top box (STB)
  • Surveillance
  • Smart meters