VISHAY SIP12109DMP-T1-GE4
| Manufacturer | |
| Mfr. Part # | SIP12109DMP-T1-GE4 |
| LCSC Part # | C2070865 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 4A, 4.5V to 15V Input Synchronous Buck Regulator |
| Description | 400kHz~1.5MHz Buck Adjustable 4A 600mV~5.5V QFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | VISHAY | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2069 | $ 1.21 |
10+ | $ 1.1769 | $ 11.77 |
30+ | $ 1.1564 | $ 34.69 |
100+ | $ 1.1359 | $ 113.59 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$