TI TPS54331QDRQ1
| Manufacturer | |
| Mfr. Part # | TPS54331QDRQ1 |
| LCSC Part # | C2070803 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 28V Input, 3A Output Non-Synchronous Buck Converter |
| Description | 570kHz Buck Adjustable 1 SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5389 | $ 2.54 |
10+ | $ 2.1377 | $ 21.38 |
30+ | $ 1.8867 | $ 56.60 |
100+ | $ 1.6312 | $ 163.12 |
500+ | $ 1.515 | $ 757.50 |
1,000+ | $ 1.4639 | $ 1463.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$