TI TPS62160DGKT
| Manufacturer | |
| Mfr. Part # | TPS62160DGKT |
| LCSC Part # | C2070781 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 3V to 17V 1A Buck Converter |
| Description | Buck Switching Regulator IC Adjustable 0.9V~6V 1 Output 1A VSSOP-8-0.65mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
99
99
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2131 | $ 1.21 |
10+ | $ 1.0034 | $ 10.03 |
30+ | $ 0.8889 | $ 26.67 |
250+ | $ 0.7114 | $ 177.85 |
500+ | $ 0.6534 | $ 326.70 |
1,000+ | $ 0.6276 | $ 627.60 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$