TI TPS5430MDDAREP
| Manufacturer | |
| MPN | TPS5430MDDAREP |
| LCSC Part # | C2070712 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Wide Input Range Buck SWIFT Converter |
| Description | 500kHz Step-down type Adjustable 3A SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
101
101
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 11.5549 | $ 11.55 |
10+ | $ 10.1053 | $ 101.05 |
30+ | $ 9.2216 | $ 276.65 |
100+ | $ 8.4822 | $ 848.22 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$