TI TPS54336ADRCR
| Manufacturer | |
| MPN | TPS54336ADRCR |
| LCSC Part # | C2070667 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Synchronous step-down DC-DC converter with 4.5V to 28V input and 3A output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 340kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 310uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS5433xA series devices are synchronous converters with an input voltage range of 4.5V to 28V. These devices integrate a low-side switch FET, eliminating the need for an external diode and reducing component count.
Efficiency is significantly improved through integrated 128mΩ and 84mΩ MOSFETs, low IQ, and pulse-skip mode under light load. The shutdown supply current can be reduced to 2μA via the enable pin. The reference voltage of this buck converter maintains 1.5% accuracy over the full temperature range, providing precise regulation for various loads.
Cycle-by-cycle current limiting on the high-side FET protects the TPS5433xA series devices under overload conditions, while low-side power current limiting prevents current runaway, enhancing functionality. Low-side sink current limiting turns off the low-side MOSFET to prevent excessive reverse current. A hiccup protection feature is triggered when an overcurrent condition persists beyond a preset time. Thermal shutdown disables the device when the die temperature exceeds the threshold and re-enables it after a built-in thermal hiccup interval.
Features
- Synchronous 128mΩ and 84mΩ MOSFETs for 3A continuous output current
- TPS54335A: Internal 2ms soft-start, adjustable frequency from 50kHz to 1.5MHz
- TPS54336A: Adjustable soft-start, 340kHz fixed frequency
- Shutdown quiescent current as low as 2μA
- 0.8V reference voltage with ±0.8% accuracy
- Current mode control
- Monotonic startup for pre-biased output
- Pulse skip mode for improved light-load efficiency
- Hiccup mode overcurrent protection
- Thermal shutdown (TSD) and overvoltage transient protection
- 8-pin Small Outline (SO) PowerPAD and 10-pin Very Thin Small Outline No-Lead (VSON) packages
Applications
- Consumer applications such as digital television (DTV), set-top boxes (STB), DVD/Blu-ray players, LCD monitors, customer premises equipment (CPE) (cable modems, WiFi routers), digital light processing (DLP) projectors, and smart meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0251 | $ 5.03 |
| 10+ | $ 4.7798 | $ 47.80 |
| 30+ | $ 4.6304 | $ 138.91 |
| 100+ | $ 4.5054 | $ 450.54 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 340kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 310uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS5433xA series devices are synchronous converters with an input voltage range of 4.5V to 28V. These devices integrate a low-side switch FET, eliminating the need for an external diode and reducing component count.
Efficiency is significantly improved through integrated 128mΩ and 84mΩ MOSFETs, low IQ, and pulse-skip mode under light load. The shutdown supply current can be reduced to 2μA via the enable pin. The reference voltage of this buck converter maintains 1.5% accuracy over the full temperature range, providing precise regulation for various loads.
Cycle-by-cycle current limiting on the high-side FET protects the TPS5433xA series devices under overload conditions, while low-side power current limiting prevents current runaway, enhancing functionality. Low-side sink current limiting turns off the low-side MOSFET to prevent excessive reverse current. A hiccup protection feature is triggered when an overcurrent condition persists beyond a preset time. Thermal shutdown disables the device when the die temperature exceeds the threshold and re-enables it after a built-in thermal hiccup interval.
Features
- Synchronous 128mΩ and 84mΩ MOSFETs for 3A continuous output current
- TPS54335A: Internal 2ms soft-start, adjustable frequency from 50kHz to 1.5MHz
- TPS54336A: Adjustable soft-start, 340kHz fixed frequency
- Shutdown quiescent current as low as 2μA
- 0.8V reference voltage with ±0.8% accuracy
- Current mode control
- Monotonic startup for pre-biased output
- Pulse skip mode for improved light-load efficiency
- Hiccup mode overcurrent protection
- Thermal shutdown (TSD) and overvoltage transient protection
- 8-pin Small Outline (SO) PowerPAD and 10-pin Very Thin Small Outline No-Lead (VSON) packages
Applications
- Consumer applications such as digital television (DTV), set-top boxes (STB), DVD/Blu-ray players, LCD monitors, customer premises equipment (CPE) (cable modems, WiFi routers), digital light processing (DLP) projectors, and smart meters
C2070667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



