LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54340BQDDARQ1 product image
  • TPS54340BQDDARQ1 thumbnail 1
  • TPS54340BQDDARQ1 thumbnail 2
  • TPS54340BQDDARQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54340BQDDARQ1RoHS

Manufacturer
MPN
TPS54340BQDDARQ1
LCSC Part #
C2070644
Packaging
SO-8-EP
Customer #
Key Attributes
4.5V to 42V Input, 3.5A TPS54340B-Q1 Step-Down DC/DC Converter
Datasheetpdf iconTI TPS54340BQDDARQ1
In-Stock: 1,385
1,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.733$ 1.73
10+$ 1.4669$ 14.67
30+$ 1.2998$ 38.99
100+$ 1.1294$ 112.94
500+$ 1.0515$ 525.75
1,000+$ 1.0191$ 1019.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8-EP
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Frequency synchronization;External compensation;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~42V
Switch tube (built-in/external)Built-in
Output Current3.5A
Output Voltage800mV~41.1V
Quiescent Current146uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TPS54340B-Q1 is a 42V, 3.5A step-down regulator with an integrated high-side MOSFET. Per ISO 7637, the device withstands load dump pulses up to 45V. Current mode control provides simple external compensation and flexible component selection. Low-ripple pulse skip mode reduces no-load supply current to 146μA. When the enable pin is pulled low, shutdown supply current is reduced to 1μA. The UVLO is internally set at 4.3V but can be raised using an external resistor divider on the enable pin. The device internally controls the output voltage startup ramp to manage the startup process and eliminate overshoot. The wide switching frequency range enables optimization of either efficiency or external component size. Frequency foldback and thermal shutdown protect internal and external components under overload conditions. The TPS54340B-Q1 is available in an 8-pin thermally enhanced HSOP PowerPAD package.

Features

AI Translation
  • Automotive electronics application certified with the following AEC-Q100 results
  • Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
  • Device HBM ESD classification level H1C
  • Device CDM ESD classification level C3B
  • High efficiency at light load with pulse-skip Eco-mode™
  • 92mΩ high-side MOSFET
  • 146μA quiescent operating current and 2μA shutdown current
  • 100kHz to 2.5MHz adjustable switching frequency, synchronizable to external clock
  • Low dropout at light load using integrated BOOT recharge FET
  • Adjustable UVLO voltage and hysteresis
  • 0.8% internal voltage reference
  • 8-pin HSOP package with PowerPAD™
  • -40°C to 150°C TJ operating range
  • Use TPS54340B-Q1 with WEBENCH Power Designer to create custom designs

Applications

AI Translation
  • Vehicle accessories: GPS, infotainment systems, ADAS, eCall
  • USB dedicated charging ports and battery chargers
  • Industrial automation and motor control
  • 12V and 24V industrial, automotive, and communication power systems