MAXIM MAX691AESE+T
| Manufacturer | |
| MPN | MAX691AESE+T |
| LCSC Part # | C2070376 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Microprocessor Supervisory Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 30uA | |
| Threshold Voltage | 4.65V | |
| Function | Watchdog timer;Backup Battery Switching;RAM Write Protection | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX691A/MAX693A/MAX800L/MAX800M microprocessor (μP) supervisory circuits are pin-compatible upgrades to the MAX691, MAX693, and MAX695. They improve performance with 30μA supply current, 200ms typ reset active delay on power-up, and 6ns chip-enable propagation delay. Features include write protection of CMOS RAM or EEPROM, separate watchdog outputs, backup-battery switchover, and a RESET output that is valid with VCC down to 1V. The MAX691A/ MAX800L have a 4.65V typical reset-threshold voltage, and the MAX693A/MAX800Ms’ reset threshold is 4.4V typical. The MAX800L/MAX800M guarantee power-fail accuracies to ±2%.
Features
- 200ms Power-OK/Reset Timeout Period
- 1μA Standby Current, 30μA Operating Current
- On-Board Gating of Chip-Enable Signals, 10ns max Delay
- MaxCap or SuperCap Compatible
- Guaranteed RESET Assertion to VCC = +1V
- Voltage Monitor for Power-Fail or Low-Battery Warning Power-Fail Accuracy Guaranteed to ±2% (MAX800L/M)
- Available in 16-Pin Narrow SO, Plastic DIP, and TSSOP Packages
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.418$ 5.2555 | $ 5.26 |
| 10+ | $ 4.644$ 4.5047 | $ 45.05 |
| 30+ | $ 4.1832$ 4.0577 | $ 121.73 |
| 100+ | $ 3.7175$ 3.6060 | $ 360.60 |
| 500+ | $ 3.5033$ 3.3982 | $ 1699.10 |
| 1,000+ | $ 3.406$ 3.3039 | $ 3303.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 30uA | |
| Threshold Voltage | 4.65V | |
| Function | Watchdog timer;Backup Battery Switching;RAM Write Protection | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX691A/MAX693A/MAX800L/MAX800M microprocessor (μP) supervisory circuits are pin-compatible upgrades to the MAX691, MAX693, and MAX695. They improve performance with 30μA supply current, 200ms typ reset active delay on power-up, and 6ns chip-enable propagation delay. Features include write protection of CMOS RAM or EEPROM, separate watchdog outputs, backup-battery switchover, and a RESET output that is valid with VCC down to 1V. The MAX691A/ MAX800L have a 4.65V typical reset-threshold voltage, and the MAX693A/MAX800Ms’ reset threshold is 4.4V typical. The MAX800L/MAX800M guarantee power-fail accuracies to ±2%.
Features
- 200ms Power-OK/Reset Timeout Period
- 1μA Standby Current, 30μA Operating Current
- On-Board Gating of Chip-Enable Signals, 10ns max Delay
- MaxCap or SuperCap Compatible
- Guaranteed RESET Assertion to VCC = +1V
- Voltage Monitor for Power-Fail or Low-Battery Warning Power-Fail Accuracy Guaranteed to ±2% (MAX800L/M)
- Available in 16-Pin Narrow SO, Plastic DIP, and TSSOP Packages
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



