TI UCD90120RGCR
| Manufacturer | |
| MPN | UCD90120RGCR |
| LCSC Part # | C2070254 |
| Packaging | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | 12-Channel Sequencer and System Health Monitoring |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Reset Timeout | 2us | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3V~3.6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCD90120 Power Supply Sequencer and System Health Monitor monitors and sequences up to 12 independent voltage rails. The device integrates a 12-bit ADC with a 2.5V internal reference for monitoring up to 13 power supply voltage, current, or temperature inputs. 26 GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading multiple UCD90120 devices, or other system functions. 12 of these pins can be used as PWM outputs for power supply margining or general-purpose PWM functions including clock generation for switch-mode power supplies. The TI Fusion Digital Power Designer is provided for device configuration. This PC-based Graphical User Interface (GUI) offers an intuitive interface for configuring, storing, and monitoring all system operating parameters. The UCD90120 has an I2C/PMBus/SMBus communication interface for pre-production and in-system configuring and monitoring and a JTAG Port for production programming.
Features
- Monitor and Sequence 12 Voltage Rails
- All Rails Sampled Every 200μs
- 12-bit ADC With 2.5V, 0.5% Internal VREF
- Sequence Based on Time, Rail and Pin Dependencies
- Six Hardware Comparators for Power Supply Fault Response in <80μs
- Four Programmable Under-Voltage and Over-Voltage Thresholds per Monitor
- Programmable Fault Response Including Retries, Shutdown Slaves and Resequence
- Non-Volatile Error Logging – Stores Up To 18 Faults
- Log Peak Values For All Monitor Inputs
- Closed Loop Margining for 10 Rails
- Margin Output Adjusts Rail Voltage to Match User-Defined Margin Thresholds
- Unused Margin Outputs can be Used as GPIOs or General-Purpose PWM Outputs
- Watchdog Timer and System Reset – Programmable WDT Reset and Start Times – Configurable System Reset Pulse Widths
- Flexible Digital I/O Configuration – Boolean Logic Builder for GPO Config
- GPIOs can be Used as Enables, Resets, Power Good and Other On-Board Functions
- Wide Range Single Supply (3.3V to 12V)
- Internal Temperature Sensor
- 64-Pin QFN Package
- JTAG and I2C/SMBus/PMBus Interfaces
- Fusion Digital Power™ GUI for Configuring and Monitoring Device Operation
Applications
- Industrial / ATE
- Telecommunications and Networking Equipment
- Servers and Storage Systems
- Any System Requiring Sequencing and Monitoring of Multiple Power Rails
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3775 | $ 12.38 |
| 10+ | $ 10.5812 | $ 105.81 |
| 30+ | $ 9.486 | $ 284.58 |
| 100+ | $ 8.5676 | $ 856.76 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Reset Timeout | 2us | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3V~3.6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCD90120 Power Supply Sequencer and System Health Monitor monitors and sequences up to 12 independent voltage rails. The device integrates a 12-bit ADC with a 2.5V internal reference for monitoring up to 13 power supply voltage, current, or temperature inputs. 26 GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading multiple UCD90120 devices, or other system functions. 12 of these pins can be used as PWM outputs for power supply margining or general-purpose PWM functions including clock generation for switch-mode power supplies. The TI Fusion Digital Power Designer is provided for device configuration. This PC-based Graphical User Interface (GUI) offers an intuitive interface for configuring, storing, and monitoring all system operating parameters. The UCD90120 has an I2C/PMBus/SMBus communication interface for pre-production and in-system configuring and monitoring and a JTAG Port for production programming.
Features
- Monitor and Sequence 12 Voltage Rails
- All Rails Sampled Every 200μs
- 12-bit ADC With 2.5V, 0.5% Internal VREF
- Sequence Based on Time, Rail and Pin Dependencies
- Six Hardware Comparators for Power Supply Fault Response in <80μs
- Four Programmable Under-Voltage and Over-Voltage Thresholds per Monitor
- Programmable Fault Response Including Retries, Shutdown Slaves and Resequence
- Non-Volatile Error Logging – Stores Up To 18 Faults
- Log Peak Values For All Monitor Inputs
- Closed Loop Margining for 10 Rails
- Margin Output Adjusts Rail Voltage to Match User-Defined Margin Thresholds
- Unused Margin Outputs can be Used as GPIOs or General-Purpose PWM Outputs
- Watchdog Timer and System Reset – Programmable WDT Reset and Start Times – Configurable System Reset Pulse Widths
- Flexible Digital I/O Configuration – Boolean Logic Builder for GPO Config
- GPIOs can be Used as Enables, Resets, Power Good and Other On-Board Functions
- Wide Range Single Supply (3.3V to 12V)
- Internal Temperature Sensor
- 64-Pin QFN Package
- JTAG and I2C/SMBus/PMBus Interfaces
- Fusion Digital Power™ GUI for Configuring and Monitoring Device Operation
Applications
- Industrial / ATE
- Telecommunications and Networking Equipment
- Servers and Storage Systems
- Any System Requiring Sequencing and Monitoring of Multiple Power Rails
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

