MAXIM MAX8216ESD+T
| Manufacturer | |
| MPN | MAX8216ESD+T |
| LCSC Part # | C2070161 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Microprocessor Voltage Monitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| output type | Open-drain | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | - | |
| Voltage - Supply | 2.7V~11V | |
| ChipType | Voltage monitor | |
| Standby Current | 250uA | |
| Threshold Voltage | 13.235V | |
| Number of Voltages Monitored | 5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX8215/MAX8216 contain 5 comparators. The comparator with its output labeled DOUT can be set up to monitor various voltages; each of the other 4 comparators monitors a specific voltage. The DOUT comparator’s noninverting input is available external to the device; its inverting input is tied internally to the reference. The MAX8215/MAX8216 comparators have open - drain outputs. Thus, these devices require pull - up resistors for proper operation. Bypass VDD with 0.1μF connected to PGND.
Features
- 4 Dedicated Comparators plus 1 Auxiliary Comparator
- 5V Dedicated Comparator Has ±1.25% Accuracy
- -5V, +12V, -12V, ±15V Dedicated Comparators Have ±1.5% Accuracy
- Overvoltage/Undervoltage Detection or Programmable Delay Using Auxiliary Comparator
- Internal 1.24V Reference with ±1% Initial Accuracy
- Wide Supply Range: 2.7V to 11V
- Built - In Hysteresis
- 250μA Max Supply Current Over Temp.
- Independent Open - Drain Outputs
- All Precision Components Included
Applications
- Microprocessor Voltage Monitor +5V, -5V, +12V, -12V Supply Monitoring (MAX8215) +5V, -5V, +15V, -15V Supply Monitoring (MAX8216)
- Overvoltage/Undervoltage Detection with Uncommitted Comparator
- Industrial Controllers
- Mobile Radios
- Portable Instruments
- Industrial Equipment
- Data - Acquisition Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1166 | $ 13.12 |
| 10+ | $ 12.4782 | $ 124.78 |
| 30+ | $ 11.374 | $ 341.22 |
| 100+ | $ 10.4101 | $ 1041.01 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| output type | Open-drain | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | - | |
| Voltage - Supply | 2.7V~11V | |
| ChipType | Voltage monitor | |
| Standby Current | 250uA | |
| Threshold Voltage | 13.235V | |
| Number of Voltages Monitored | 5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX8215/MAX8216 contain 5 comparators. The comparator with its output labeled DOUT can be set up to monitor various voltages; each of the other 4 comparators monitors a specific voltage. The DOUT comparator’s noninverting input is available external to the device; its inverting input is tied internally to the reference. The MAX8215/MAX8216 comparators have open - drain outputs. Thus, these devices require pull - up resistors for proper operation. Bypass VDD with 0.1μF connected to PGND.
Features
- 4 Dedicated Comparators plus 1 Auxiliary Comparator
- 5V Dedicated Comparator Has ±1.25% Accuracy
- -5V, +12V, -12V, ±15V Dedicated Comparators Have ±1.5% Accuracy
- Overvoltage/Undervoltage Detection or Programmable Delay Using Auxiliary Comparator
- Internal 1.24V Reference with ±1% Initial Accuracy
- Wide Supply Range: 2.7V to 11V
- Built - In Hysteresis
- 250μA Max Supply Current Over Temp.
- Independent Open - Drain Outputs
- All Precision Components Included
Applications
- Microprocessor Voltage Monitor +5V, -5V, +12V, -12V Supply Monitoring (MAX8215) +5V, -5V, +15V, -15V Supply Monitoring (MAX8216)
- Overvoltage/Undervoltage Detection with Uncommitted Comparator
- Industrial Controllers
- Mobile Radios
- Portable Instruments
- Industrial Equipment
- Data - Acquisition Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



