LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0603L050SLYR product image
  • 0603L050SLYR thumbnail 1
  • 0603L050SLYR thumbnail 2
  • 0603L050SLYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 0603L050SLYRRoHS

Manufacturer
MPN
0603L050SLYR
LCSC Part #
C207014
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 6V 500mA 0603
Datasheetpdf iconLittelfuse 0603L050SLYR
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2977$ 1.49
50+$ 0.231$ 11.55
150+$ 0.2025$ 30.38
500+$ 0.1668$ 83.40
2,500+$ 0.151$ 377.50
4,000+$ 0.1414$ 565.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current500mA
Pitch-
Current - Max50A
Power Dissipation600mW
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)100ms
Resistance @ 25℃70mΩ
Resistance - Post Trip (R1) (Max)350mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Littelfuse LoRho Surface Mount PPTC (Polymer Positive Temperature Coeffcient) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. This new series allows a higher hold current device in a smaller factor and lower profle as compared to a standard PPTC. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. All devices are UL recognized and TUV approved and have maximum fault current of 50A. They are available in 0402 to 2920 sizes while the hold current ranges from 100mA to 7A. Littelfuse 0402 size LoRho SMD PPTC is the smallest size surface mounted PPTC device available in the market.

Features

AI Translation
  • Ultra low internal resistance
  • Very thin profle
  • Miniature size saves board space
  • Allows a higher hold current dvice in a smaller factor and lower profle as compared to a standard PPTC
  • Fast response to fault currents
  • 0402 size available - the smallest PPTC in the market
  • Compatible with high temperature solders
  • Broadest range of Hold Current ratings (100mA to 7A)
  • RoHS compliant, Lead Free and Halogen Free
  • UL recognized and TUV approved

Applications

AI Translation
  • USB peripherals including new USB 3.0 / 2.0 ports
  • Li-ion / Li-Polymer battery packs
  • Smart phones
  • Tablet and Notebook PCs
  • E-readers
  • LCD / LED HDTV
  • Computer periperals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles