LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1003NA37I-M5T1U product image
Immagini a scopo illustrativo

ABLIC S-1003NA37I-M5T1URoHS

Produttore
Cod. Prod.
S-1003NA37I-M5T1U
Cod. LCSC
C2069396
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
Manual reset input Active Low 1 SOT-23-5 Supervisors RoHS
Scheda Tecnicapdf iconABLIC S-1003NA37I-M5T1U
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4878$ 0.49
200+$ 0.1899$ 37.98
500+$ 0.1822$ 91.10
1,000+$ 0.1791$ 179.10
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreABLIC
ImballoSOT-23-5
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.7V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The S-1003 Series is a high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±1.0% (-VDET ≥ 2.2 V). It operates with current consumption of 500 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Moreover, since the S-1003 Series includes the manual reset function, the reset signal can be also output forcibly. Two output forms Nch open-drain output and CMOS output are available.

Caratteristiche

Traduzione AI
  • Detection voltage: 1.2 V to 5.0 V (0.1 V step)
  • Detection voltage accuracy: ±1.0% (2.2 V ≤ -VDET ≤ 5.0 V), ±22 mV (1.2 V ≤ -VDET < 2.2 V)
  • Current consumption: 500 nA typ.
  • Operation voltage range: 0.95 V to 10.0 V
  • Hysteresis width: 5% ± 2%
  • Manual reset function: MR pin logic active "L", active "H"
  • Delay time accuracy: ±15% (CD = 4.7 nF)
  • Output form: Nch open-drain output (Active "L"), CMOS output (Active "L")
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applicazioni

Traduzione AI
  • Power supply monitor for microcomputer and reset for CPU
  • Constant voltage power supply monitor for TV, Blu-ray recorder and home appliance
  • Power supply monitor for portable devices such as notebook PC, digital still camera and mobile phone