LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3710DDCT product image
Images for reference only

TI TPS3710DDCTRoHS

Manufacturer
MPN
TPS3710DDCT
LCSC Part #
C2068241
Packaging
SOT-23-6
Customer #
Key Attributes
Wide VIN Voltage Detector
Datasheetpdf iconTI TPS3710DDCT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5072$ 1.51
10+$ 1.2492$ 12.49
30+$ 1.1089$ 33.27
250+$ 0.949$ 237.25
500+$ 0.8781$ 439.05
1,000+$ 0.8464$ 846.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Timeout0ms
Reset Active LevelActive Low
Voltage - Supply1.8V~18V
ChipTypeVoltage monitor
Standby Current5.3uA
Threshold Voltage400mV
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS3710 wide supply voltage detector operates over a voltage range of 1.8V to 18V. The device features a high-precision comparator with an internal reference voltage of 400mV and an open-drain output rated at 18V for accurate voltage detection. The monitored voltage can be set using external resistors. When the voltage on the SENSE pin falls below (VIT–), the OUT pin is driven low, and when the voltage returns above the corresponding threshold (VIT+), the OUT pin goes high. The TPS3701 comparator has built-in hysteresis to suppress short glitch pulses, ensuring stable output operation without false triggering. The TPS3710 is available in an SOT-6 package and a 1.5mm × 1.5mm WSON-6 package, with a rated operating junction temperature range of –40°C to +125°C.

Features

AI Translation
  • Wide supply voltage range: 1.8V to 18V
  • Adjustable threshold: as low as 400mV
  • High threshold accuracy: 1.0% 0.25% (typical) over temperature range
  • Low quiescent current: 5.5μA (typical)
  • Open-drain output
  • Internal hysteresis: 5.5mV (typical)
  • Temperature range: -40°C to +125°C
  • Packages: Small Outline Transistor (SOT)-6, 1.5mm×1.5mm Wafer-Level Small Outline No-Lead (WSON)-6

Applications

AI Translation
  • Industrial control systems
  • Automotive systems
  • Embedded computing modules
  • DSP, microcontroller, or microprocessor applications
  • Laptop and desktop computers
  • Portable and battery-powered products
  • FPGA and ASIC applications