LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3847085DBVR product image
  • TPS3847085DBVR thumbnail 1
  • TPS3847085DBVR thumbnail 2
  • TPS3847085DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3847085DBVRRoHS

Manufacturer
MPN
TPS3847085DBVR
LCSC Part #
C2068024
Packaging
SOT-23-5
Customer #
Key Attributes
Voltage Monitor
Datasheetpdf iconTI TPS3847085DBVR
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1078$ 3.11
10+$ 2.6444$ 26.44
30+$ 2.3544$ 70.63
100+$ 2.0579$ 205.79
500+$ 1.9234$ 961.70
1,000+$ 1.865$ 1865.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
output typePush-pull
Reset Timeout20ms
Operating Temperature-40℃~+105℃
Reset Active LevelActive Low
Voltage - Supply4.5V~18V
ChipTypeVoltage monitor
Standby Current380nA
Threshold Voltage8.5V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3847 features 380nA ultra-low quiescent current and 18V voltage rating, making it ideal for low-power portable applications. The TPS3847 offers precision factory-trimmed threshold voltage and ultra-low power operation. The TPS3847 is housed in an industry-standard 5-pin SOT package.

Features

AI Translation
  • Ultra-low supply current: 380nA
  • Wide supply voltage range: 4.5V to 18V
  • High threshold accuracy: ±2.5%
  • Internal hysteresis
  • Push-pull output
  • Delay time 20ms (maximum)
  • Factory-trimmed fixed voltage threshold
  • Specified operating temperature range: -40°C to +85°C
  • Operating temperature range: -40°C to +105°C
  • Package: 5-pin SOT

Applications

AI Translation
  • Portable and battery-powered devices
  • Desktop, laptop, and Ultrabook systems
  • Industrial systems
  • Servers
  • Security systems