ADI ADG901BRMZ-REEL7
| Manufacturer | |
| MPN | ADG901BRMZ-REEL7 |
| LCSC Part # | C206802 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 0 Hz to 4.5 GHz SPST Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Frequency range | 0Hz~4.5GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 1.65V~2.75V | |
| P1dB | 17dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG901/ADG902 are wideband switches that use a complementary metal-oxide semiconductor (CMOS) process to provide high isolation and low insertion loss to 1 GHz. The ADG901 is an absorptive (matched) switch with 50 Ω terminated shunt legs, while the ADG902 is a reflective switch. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. These switches enable the user to pass dc signals up to 0.5 V without the use of a dc blocking capacitor. They have on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited to wireless applications and general-purpose high frequency switching.
Features
- ADG901 absorptive switch
- ADG902 reflective switch
- Enables user to pass dc signals up to 0.5 V without dc blocking capacitor
- Operational from 0 Hz up to 4.5 GHz at −3 dB frequency
- 40 dB off isolation at 1 GHz typical
- 0.8 dB insertion loss at 1 GHz typical
- 17 dBm P1dB at 1 GHz typical
- Available in 3 mm×3 mm, 8-lead MSOP and 8-lead LFCSP
- < 1 μA power consumption
- CMOS/LVTTL control logic
- Specified at 1.65 V to 2.75 V
Applications
- Wireless communications
- General purpose RF switching
- Dual-band applications
- High speed filter selection
- Digital transceiver front-end switch
- IF switching
- Tuner modules
- Antenna diversity switching list
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9426$ 4.4978 | $ 4.50 |
| 10+ | $ 4.2108$ 3.8319 | $ 38.32 |
| 30+ | $ 3.7759$ 3.4361 | $ 103.08 |
| 100+ | $ 3.3362$ 3.0360 | $ 303.60 |
| 500+ | $ 3.1334$ 2.8514 | $ 1425.70 |
| 1,000+ | $ 3.0409$ 2.7673 | $ 2767.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Frequency range | 0Hz~4.5GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 1.65V~2.75V | |
| P1dB | 17dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG901/ADG902 are wideband switches that use a complementary metal-oxide semiconductor (CMOS) process to provide high isolation and low insertion loss to 1 GHz. The ADG901 is an absorptive (matched) switch with 50 Ω terminated shunt legs, while the ADG902 is a reflective switch. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. These switches enable the user to pass dc signals up to 0.5 V without the use of a dc blocking capacitor. They have on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited to wireless applications and general-purpose high frequency switching.
Features
- ADG901 absorptive switch
- ADG902 reflective switch
- Enables user to pass dc signals up to 0.5 V without dc blocking capacitor
- Operational from 0 Hz up to 4.5 GHz at −3 dB frequency
- 40 dB off isolation at 1 GHz typical
- 0.8 dB insertion loss at 1 GHz typical
- 17 dBm P1dB at 1 GHz typical
- Available in 3 mm×3 mm, 8-lead MSOP and 8-lead LFCSP
- < 1 μA power consumption
- CMOS/LVTTL control logic
- Specified at 1.65 V to 2.75 V
Applications
- Wireless communications
- General purpose RF switching
- Dual-band applications
- High speed filter selection
- Digital transceiver front-end switch
- IF switching
- Tuner modules
- Antenna diversity switching list
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



