LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP111T-300E/TT product image
Images for reference only

MICROCHIP MCP111T-300E/TTRoHS

Manufacturer
MPN
MCP111T-300E/TT
LCSC Part #
C2067369
Packaging
SOT-23-3
Customer #
Key Attributes
Micropower Voltage Detector
Datasheetpdf iconMICROCHIP MCP111T-300E/TT
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6474$ 0.65
10+$ 0.5205$ 5.21
30+$ 0.4571$ 13.71
100+$ 0.3937$ 39.37
500+$ 0.3563$ 178.15
1,000+$ 0.3367$ 336.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23-3
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout90us
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current1.75uA
Threshold Voltage2.93V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP111/112 are voltage-detecting devices designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. Eight different trip voltages are available.

Features

AI Translation
  • Ultra-Low Supply Current: 1.75 μA (Max.)
  • Precision Monitoring Options Of: 1.90V, 2.32V, 2.63V, 2.90V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets Microcontroller in a Power-Loss Event
  • Active-Low VOUT Pin:
    • MCP111 Active-Low, Open-Drain
    • MCP112 Active-Low, Push-Pull
  • Available in SOT23-3, TO-92, SC-70 and SOT-89-3 Packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 Only)

Applications

AI Translation
  • Critical Microcontroller and Microprocessor Power-Monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-Powered Equipment