LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MAXIM MAX6895AALT+T product image
  • MAX6895AALT+T thumbnail 1
  • MAX6895AALT+T thumbnail 2
  • MAX6895AALT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6895AALT+TRoHS

Manufacturer
MPN
MAX6895AALT+T
LCSC Part #
C2066865
Packaging
UDFN-6(1x1.5)
Customer #
Key Attributes
The MAX6895–MAX6899: Small, Low-Power Voltage-Monitoring Circuits with Sequencing Capability
Datasheetpdf iconMAXIM MAX6895AALT+T
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4176$ 2.1759$ 2.18
10+$ 2.0619$ 1.8558$ 18.56
30+$ 1.7689$ 1.5921$ 47.76
100+$ 1.542$ 1.3878$ 138.78
500+$ 1.439$ 1.2951$ 647.55
1,000+$ 1.3939$ 1.2546$ 1254.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingUDFN-6(1x1.5)
Operating Temperature-40℃~+125℃
Reset Timeout40us
output typePush-pull
Reset Active LevelActive High
Voltage - Supply1.5V~5.5V
ChipTypeVoltage monitor
Standby Current10uA
Threshold Voltage500mV
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6895–MAX6899 is a family of small, lowpower, voltage-monitoring circuits with sequencing capability. These miniature devices offer tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. These devices are ideal for use in power-supply sequencing, reset sequencing, and power-switching applications. Multiple devices can be cascaded for complex sequencing applications. A high-impedance input with a 0.5V threshold allows an external resistive divider to set the monitored threshold. The output asserts (OUT = high or OUT = low) when the input voltage rises above the 0.5V threshold and the enable input is asserted (ENABLE = high or ENABLE = low). When the voltage at the input falls below 0.5V or when the enable input is deasserted (ENABLE = low or ENABLE = high), the output deasserts (OUT = low or OUT = high). All devices provide a capacitor-programmable delay time from when the input rises above 0.5V to when the output is asserted. The MAX689_A versions provide the same capacitor-adjustable delay from when enable is asserted to when the output asserts. The MAX689_P devices have a 1µs propagation delay from when enable is asserted to when the output asserts. The MAX6895A/P offers an active-high enable input and an active-high push-pull output. The MAX6896A/P offers an active-low enable input and an active-low push-pull output. The MAX6897A/P offers an activehigh enable input and an active-high open-drain output. Finally, the MAX6898A/P offers an active-low enable input and an active-low open-drain output. The MAX6899A/P offers an active-low enable with an activehigh push-pull output. All devices operate from a 1.5V to 5.5V supply voltage and are fully specified over the -40°C to +125°C operating temperature range. These devices are available in ultra-small 6-pin µDFN (1.0mm×1.5mm) and thin SOT23 (1.60mm×2.90mm) packages.

Features

AI Translation
  • 1.8% Accurate Adjustable Threshold Over Temperature
  • Operate from VCC of 1.5V to 5.5V
  • Capacitor-Adjustable Delay
  • Active-High/-Low Enable Input Options
  • Active-High/-Low Output Options
  • Open-Drain (28V Tolerant)/Push-Pull Output Options
  • Low Supply Current (10µA, typ)
  • Fully Specified from -40°C to +125°C
  • Ultra-Small 6-Pin µDFN Package or Thin SOT23 Package
  • AEC-Q100 Qualified (MAX6896AAZT/V+, MAX6895AAZT/V+T, MAX6897AAZT/V+ Only)

Applications

AI Translation
  • Automotive Computers/Servers
  • Medical Equipment
  • Critical µP Monitoring
  • Intelligent Instruments
  • Set-Top Boxes
  • Portable Equipment
  • Telecom