TI TLV853MDBZR
| Manufacturer | |
| MPN | TLV853MDBZR |
| LCSC Part # | C2066675 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3-pin voltage monitor with active-low open-drain reset function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 9uA | |
| Threshold Voltage | 4.38V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV8x3 series supervisory circuits primarily provide circuit initialization and timing supervision for DSPs and processor-based systems.
During power-up, RESET is asserted when the supply voltage (VDD) exceeds 1.1V. The supervisory circuit then monitors VDD and holds RESET active as long as VDD remains below the threshold voltage VΠ. An internal timer delays the output from returning to its standby state (logic high) to ensure proper system reset. The delay time (td(typ)=200ms) begins once VDD exceeds the threshold voltage VΠ. When the supply voltage drops below the threshold voltage VΠ, the output becomes active (logic low) again. All devices in this series feature a fixed sense threshold voltage (VΠ) set by an internal voltage divider.
This product family is designed for 2.5V, 3V, 3.3V, and 5V supply voltages. These devices are available in a 3-pin small-outline transistor (SOT)-23 package. The TLV803 devices are rated for an operating temperature range of -40°C to +125°C.
Features
- 3-pin SOT23 package
- Supply current: 9μA (typical)
- Precision supply voltage monitor: 2.5V, 3V, 3.3V, and 5V
- Power-on reset generator with 200ms fixed delay
- Pin-compatible with MAX803
- Temperature range: -40°C to +125°C
- Open-drain RESET output
Applications
- Digital Signal Processors (DSP)
- Microcontrollers and Microprocessors
- Portable and Battery-Powered Devices
- Set-Top Boxes
- Servers
- Appliances
- Programmable Control Components
- Smart Meters
- Industrial Equipment
- Automotive Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4089 | $ 0.41 |
| 10+ | $ 0.3992 | $ 3.99 |
| 30+ | $ 0.3928 | $ 11.78 |
| 100+ | $ 0.3863 | $ 38.63 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 9uA | |
| Threshold Voltage | 4.38V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV8x3 series supervisory circuits primarily provide circuit initialization and timing supervision for DSPs and processor-based systems.
During power-up, RESET is asserted when the supply voltage (VDD) exceeds 1.1V. The supervisory circuit then monitors VDD and holds RESET active as long as VDD remains below the threshold voltage VΠ. An internal timer delays the output from returning to its standby state (logic high) to ensure proper system reset. The delay time (td(typ)=200ms) begins once VDD exceeds the threshold voltage VΠ. When the supply voltage drops below the threshold voltage VΠ, the output becomes active (logic low) again. All devices in this series feature a fixed sense threshold voltage (VΠ) set by an internal voltage divider.
This product family is designed for 2.5V, 3V, 3.3V, and 5V supply voltages. These devices are available in a 3-pin small-outline transistor (SOT)-23 package. The TLV803 devices are rated for an operating temperature range of -40°C to +125°C.
Features
- 3-pin SOT23 package
- Supply current: 9μA (typical)
- Precision supply voltage monitor: 2.5V, 3V, 3.3V, and 5V
- Power-on reset generator with 200ms fixed delay
- Pin-compatible with MAX803
- Temperature range: -40°C to +125°C
- Open-drain RESET output
Applications
- Digital Signal Processors (DSP)
- Microcontrollers and Microprocessors
- Portable and Battery-Powered Devices
- Set-Top Boxes
- Servers
- Appliances
- Programmable Control Components
- Smart Meters
- Industrial Equipment
- Automotive Systems
C2066675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

