ROHM BD5231G-2MTR
| Manufacturer | |
| Mfr. Part # | BD5231G-2MTR |
| LCSC Part # | C2066568 |
| Package | SSOP-5-1.6mm |
| Customer # | |
| Key Attributes | Voltage Detector (Reset) IC for Automotive Application with Free Time Delays |
| Description | Active Low 800mV~6V 1 SSOP-5-1.6mm Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Package | SSOP-5-1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.359 | $ 0.36 |
10+ | $ 0.3494 | $ 3.49 |
30+ | $ 0.3431 | $ 10.29 |
100+ | $ 0.3383 | $ 33.83 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$