LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES APX810S-29SA-7 product image
  • APX810S-29SA-7 thumbnail 1
  • APX810S-29SA-7 thumbnail 2
  • APX810S-29SA-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES APX810S-29SA-7RoHS

Manufacturer
MPN
APX810S-29SA-7
LCSC Part #
C2066477
Packaging
SOT-23
Customer #
Key Attributes
240ms Active High 1V~5.5V 1 SOT-23 Supervisors RoHS
Datasheetpdf iconDIODES APX810S-29SA-7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1481$ 0.15
500+$ 0.129$ 64.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerDIODES
PackagingSOT-23
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout240ms
output typePush-pull
Reset Active LevelActive High
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.93V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The APX809S/810S are used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.0V and +2.5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 240ms after VCC has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The APX809S/810S have push pull outputs. The APX809S has an active low RESET output, while the APX810S has an active high RESET output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V. Low supply current makes the APX809S/810S ideal for use in portable equipment. The APX809S/810S is available in a 3-pin SOT23 package.

Features

AI Translation
  • Precision Monitoring of +2.5V, +3V, +3.3V and +5V PowerSupply Voltages
  • Fully Specified Over-temperature
  • Available in Three Output Configurations
  • Push-Pull RESET Active Low (APX809S)
  • Push-Pull RESET Active High (APX810S)
  • 200ms Typ Power-On Reset Pulse Width
  • 7μA Supply Current (Typ.)
  • Guaranteed Reset Valid to VCC = +1V
  • No External Components
  • SOT23 Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μc Power Monitoring
  • Portable/Battery Powered Equipment