LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM1061N22WX6F product image
Images for reference only

ST STM1061N22WX6FRoHS

Manufacturer
MPN
STM1061N22WX6F
LCSC Part #
C2066381
Packaging
SOT-23-3
Customer #
Key Attributes
Low Power Voltage Detector
Datasheetpdf iconST STM1061N22WX6F
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3096$ 1.55
50+$ 0.2405$ 12.03
150+$ 0.2109$ 31.64
500+$ 0.1739$ 86.95
3,000+$ 0.1575$ 472.50
6,000+$ 0.1476$ 885.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSOT-23-3
Reset Timeout200us
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply700mV~6V
ChipTypeVoltage Detector
Standby Current900nA
Threshold Voltage2.2V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The STM1061 low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH- + hysteresis (VHYS T). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC. This small, low power device is ideal for portable applications and is available in spacesaving SOT23-3 and SOT323-3 (SC70-3) packages.

Features

AI Translation
  • Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V ±2% Voltage Threshold Accuracy
  • Operating Voltage 0.7 to 6.0V
  • Open Drain Output
  • Low Supply Current of 0.9μA (typ)
  • Guaranteed OUT Assertion Down to VCC = 0.7V
  • Power Supply Transient Immunity
  • Available in SOT23-3 and SOT323-3 (SC70-3) packages
  • Operating Temperature -40 to 85°C