ABLIC S-1000N23-I4T1U
| Manufacturer | |
| Mfr. Part # | S-1000N23-I4T1U |
| LCSC Part # | C2066355 |
| Package | SNT-4A |
| Customer # | |
| Key Attributes | ULTRA-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR |
| Description | Active Low 950mV~5.5V 1 SNT-4A Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Package | SNT-4A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4232 | $ 1.42 |
10+ | $ 1.1679 | $ 11.68 |
30+ | $ 1.0259 | $ 30.78 |
100+ | $ 0.868 | $ 86.80 |
500+ | $ 0.7978 | $ 398.90 |
1,000+ | $ 0.7659 | $ 765.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$