LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM690AM6F product image
  • STM690AM6F thumbnail 1
  • STM690AM6F thumbnail 2
  • STM690AM6F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM690AM6FRoHS

Manufacturer
MPN
STM690AM6F
LCSC Part #
C2066328
Packaging
SO-8
Customer #
Key Attributes
5 V supervisor with battery switchover
Datasheetpdf iconST STM690AM6F
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8455$ 5.85
10+$ 5.0312$ 50.31
30+$ 4.536$ 136.08
100+$ 4.1208$ 412.08
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSO-8
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Standby Current25uA
Threshold Voltage4.65V
FunctionWatchdog timer;Manual reset input;Backup Battery Switching
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The STM690A/692A/703/704/802/805/817/818/819 supervisors are self-contained devices which provide microprocessor supervisory functions with the ability to non-volatize and write-protect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM703/704/819) as well as a power-fail comparator (except for STM818) to provide the system with an early warning of impending power failure. These devices are available in a standard 8-pin SOIC

Features

AI Translation
  • 5 V operating voltage
  • NVRAM supervisor for external LPSRAM Chip-enable gating (STM818 only) for external LPSRAM (7 ns max prop delay)
  • RST and RST outputs
  • 200 ms (typ) trec
  • Watchdog timer - 1.6 sec (typ)
  • Automatic battery switchover
  • Low battery supply current - 0.4 μA (typ)
  • Power-fail comparator (PFI/PFO)
  • Low supply current - 40 μA (typ)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: -40 °C to +85 °C (industrial grade)
  • RoHS compliance – Lead-free components are compliant with the RoHS directive