ADI ADG1419BCPZ-REEL7
| Manufacturer | |
| MPN | ADG1419BCPZ-REEL7 |
| LCSC Part # | C206632 |
| Packaging | LFCSP-8(2x3) |
| Customer # | |
| Key Attributes | iCMOS SPDT Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -15V~15V;12V;-5V~5V | |
| Ron | 2.1Ω | |
| Number of Channels | 1 | |
| Con | 114pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG1419 is a monolithic iCMOS device containing a single-pole/double-throw (SPDT) switch. An EN input on the LFCSP is used to enable or disable the device. When disabled, all channels are switched off.
The industrial CMOS (iCMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has achieved. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.
The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG1419 exhibits break-before-make switching action for use in multiplexer applications.
Features
- 2.1 Ω on resistance
- 0.5 Ω maximum on-resistance flatness at 25 °C
- Up to 390 mA continuous current
- Fully specified at +12 V, ±15 V, ±5 V
- 3 V logic-compatible inputs
- Rail-to-rail operation
- 8-lead MSOP and 8-lead, 3 mm × 2 mm LFCSP
- 2.4 Ω maximum on resistance at 25 °C
- Minimum distortion
- 3 V logic-compatible digital inputs: VINH = 2.0 V, VINL = 0.8 V
- No VL logic power supply required
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Relay replacements
- Sample-and-hold systems
- Audio signal routing
- Video signal routing
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7276$ 4.0666 | $ 4.07 |
| 10+ | $ 5.1169$ 3.6330 | $ 36.33 |
| 30+ | $ 4.7537$ 3.3752 | $ 101.26 |
| 100+ | $ 4.1202$ 2.9254 | $ 292.54 |
| 500+ | $ 3.9508$ 2.8051 | $ 1402.55 |
| 1,000+ | $ 3.8743$ 2.7508 | $ 2750.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -15V~15V;12V;-5V~5V | |
| Ron | 2.1Ω | |
| Number of Channels | 1 | |
| Con | 114pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG1419 is a monolithic iCMOS device containing a single-pole/double-throw (SPDT) switch. An EN input on the LFCSP is used to enable or disable the device. When disabled, all channels are switched off.
The industrial CMOS (iCMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has achieved. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.
The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG1419 exhibits break-before-make switching action for use in multiplexer applications.
Features
- 2.1 Ω on resistance
- 0.5 Ω maximum on-resistance flatness at 25 °C
- Up to 390 mA continuous current
- Fully specified at +12 V, ±15 V, ±5 V
- 3 V logic-compatible inputs
- Rail-to-rail operation
- 8-lead MSOP and 8-lead, 3 mm × 2 mm LFCSP
- 2.4 Ω maximum on resistance at 25 °C
- Minimum distortion
- 3 V logic-compatible digital inputs: VINH = 2.0 V, VINL = 0.8 V
- No VL logic power supply required
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Relay replacements
- Sample-and-hold systems
- Audio signal routing
- Video signal routing
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



