DIODES PT7M7809TTEX
| Manufacturer | |
| Mfr. Part # | PT7M7809TTEX |
| LCSC Part # | C2066253 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | μP Supervisor Circuits |
| Description | 200ms -40℃~+85℃@(Ta) Active Low 1 SOT-23-3 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0581 | $ 0.06 |
10+ | $ 0.057 | $ 0.57 |
30+ | $ 0.0562 | $ 1.69 |
100+ | $ 0.0554 | $ 5.54 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$