LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI AD8132ARZ-R7 product image
  • AD8132ARZ-R7 thumbnail 1
  • AD8132ARZ-R7 thumbnail 2
  • AD8132ARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8132ARZ-R7RoHS

Manufacturer
MPN
AD8132ARZ-R7
LCSC Part #
C206608
Packaging
SOIC-8
Customer #
Key Attributes
Differential Amplifier
Datasheetpdf iconADI AD8132ARZ-R7
In-Stock: 2,073
2,073 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4024$ 5.8262$ 5.83
10+$ 5.5712$ 5.0698$ 50.70
30+$ 5.0767$ 4.6198$ 138.59
100+$ 4.348$ 3.9567$ 395.67
500+$ 4.117$ 3.7465$ 1873.25
1,000+$ 4.0145$ 3.6532$ 3653.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Settling time15ns
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage1mV
Slew Rate1200V/us
FeaturesSingle-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)60dB
Ib - Input Bias Current3uA
Output Current70mA
Noise density(eN)8nV/√Hz
Maximum Power Supply Range (Vdd-Vss)11V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current11mA
Gain Bandwidth Product350MHz
Dual Supply-5.5V~5.5V
Rail to Rail-
Single Supply2.78V~5.5V
Power Supply Rejection Ratio (PSRR)70dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8132 is a low cost differential or single- ended input to differential output amplifier with resistor set gain. The AD8132 is a major advancement over op amps for driving differential input ADCs or for driving signals over long lines. The AD8132 has a unique internal feedback feature that provides output gain and phase matching balanced to - 68 dB at 10 MHz, suppressing harmonics and reducing radiated EMI.

Manufactured using the next- generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a - 3 dB bandwidth of 350 MHz and delivers a differential signal with - 99 dBc SFDR at 5 MHz despite its low cost. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common- mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single- supply ADCs. Fast overload recovery preserves sampling accuracy.

The AD8132 is also used as a differential driver for the transmission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. The AD8132 is used for either analog or digital video signals or for other high speed data transmission. The AD8132 is capable of driving either a Category 3 or Category 5 twisted pair or coaxial cable with minimal line attenuation. The AD8132 has considerable cost and performance improvements over discrete line driver solutions.

Differential signal processing reduces the effects of ground noise that plagues ground- referenced systems. The AD8132 can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single- ended components.

The AD8132W is the automotive grade version, qualified for 125°C operation per the AEC- Q100. The AD8132 is available in both 8- lead SOIC and 8- lead MSOP packages for operation over the extended industrial temperature range of - 40°C to +125°C

Features

AI Translation
  • High speed
  • 350 MHz, - 3 dB bandwidth
  • 1200 V/μs slew rate
  • Resistor set gain
  • Internal common- mode feedback
  • Improved gain and phase balance: - 68 dB @ 10 MHz
  • Separate input to set the common- mode output voltage
  • Low distortion: - 99 dBc SFDR @ 5 MHz, 800 Ω load
  • Low power: 10.7 mA @ 5 V
  • Power supply range: +2.7 V to ±5.5 V
  • Fully AEC- Q100 qualified (AD8132W)

Applications

AI Translation
  • Low power differential ADC drivers
  • Differential gain and differential filtering
  • Video line drivers
  • Differential in/out level shifting
  • Single- ended input to differential output drivers
  • Active transformers
  • Automotive driver assistance
  • Automotive infotainment