LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 349590341 product image
  • 349590341 thumbnail 1
  • 349590341 thumbnail 2
  • 349590341 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 349590341RoHS

Manufacturer
MPN
349590341
LCSC Part #
C206568
Packaging
P=2mm
Customer #
Key Attributes
34&38Way Polarization Option Receptacle Assembly
Datasheetpdf iconMOLEX 349590341
Custom CablesMOQ 1pc
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.237$ 1.24
10+$ 1.0287$ 10.29
30+$ 0.9245$ 27.74
70+$ 0.7373$ 51.61
560+$ 0.6755$ 378.28
1,120+$ 0.6446$ 721.95
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure-
Number of Rows3
ColorGray
Plastic MaterialPA
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.