ISSI IS42S16160J-6TLI-TR
| Manufacturer | |
| Mfr. Part # | IS42S16160J-6TLI-TR |
| LCSC Part # | C2065667 |
| Package | TSOPII-54-10.2mm |
| Customer # | |
| Description | 256Mbit 3V~3.6V TSOPII-54-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOPII-54-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1393 | $ 4.14 |
10+ | $ 3.5431 | $ 35.43 |
30+ | $ 3.1881 | $ 95.64 |
100+ | $ 2.8285 | $ 282.85 |
500+ | $ 2.6635 | $ 1331.75 |
1,500+ | $ 2.5888 | $ 3883.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$