ISSI IS61LF12836A-6.5TQLI-TR
| Manufacturer | |
| Mfr. Part # | IS61LF12836A-6.5TQLI-TR |
| LCSC Part # | C2065261 |
| Package | LQFP-100(14x20) |
| Customer # | |
| Description | 3.135V~3.465V 4.5Mbit Parallel Port (Parallel) LQFP-100(14x20) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | LQFP-100(14x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.1082 | $ 8.11 |
200+ | $ 3.1381 | $ 627.62 |
500+ | $ 3.0285 | $ 1514.25 |
800+ | $ 2.9729 | $ 2378.32 |
Standard Packaging 800/Full
Reel | ||