ISSI IS42S16160J-7BL-TR
| Manufacturer | |
| Mfr. Part # | IS42S16160J-7BL-TR |
| LCSC Part # | C2065086 |
| Package | TFBGA-54(8x8) |
| Customer # | |
| Key Attributes | 256Mb Synchronous DRAM |
| Description | 256Mbit 3V~3.6V 166MHz TFBGA-54(8x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TFBGA-54(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0117 | $ 4.01 |
10+ | $ 3.9241 | $ 39.24 |
30+ | $ 3.8668 | $ 116.00 |
100+ | $ 3.808 | $ 380.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$