TI LMH7220MK/NOPB
| Manufacturer | |
| MPN | LMH7220MK/NOPB |
| LCSC Part # | C206475 |
| Packaging | SOT-23-Thin-6 |
| Customer # | |
| Key Attributes | High Speed Comparator with LVDS Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-Thin-6 | |
| Output Type | Differential | |
| Quiescent Current | 6.8mA | |
| Output Mode | LVDS | |
| Propagation Delay Time | 2.9ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 9.5mV | |
| Ib - Input Bias Current | 2.1uA | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Input Offset Current(Ios) | 500nA | |
| Input Offset Current Drift (Ios TC) | 2nA/℃ | |
| Single Supply | 2.7V~15V | |
| Response Time (tr) | 0.6ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMH7220 is a high speed, low power comparator with an operating supply voltage range of 2.7V to 12V. The LMH7220 has a differential, LVDS output, driving 325 mV into a 100Ω symmetrical transmission line. The LMH7220 has a 2.9 ns propagation delay and 0.6 ns rise and fall times while the supply current is only 6.8 mA at 5V (load current excluded). The LMH7220 inputs have a voltage range that extends 200 mV below ground, allowing ground sensing applications. The LMH7220 is available in the 6 - Pin SOT package. This package is ideal where space is a critical item.
Features
AI Translation
- Propagation Delay @ 100 mV Overdrive 2.9 ns
- Rise and Fall Times 0.6 ns
- Supply Voltage 2.7V to 12V
- Supply Current 6.8 mA
- Temperature Range -40°C to 125°C
- LVDS Output
Applications
AI Translation
- Acquisition Trigger
- Fast Differential Line Receiver
- Pulse Height Analyzer
- Peak Detector
- Pulse Width Modulator
- Remote Threshold Detection
- Oscilloscope Triggering
In-Stock: 191
191 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0034 | $ 7.00 |
| 10+ | $ 6.0515 | $ 60.52 |
| 30+ | $ 5.4726 | $ 164.18 |
| 100+ | $ 4.9862 | $ 498.62 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



