muRata LQP03TN1N5C02D
| Manufacturer | |
| Mfr. Part # | LQP03TN1N5C02D |
| LCSC Part # | C206447 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.5nH 600mA 150mΩ 0201 |
| Description | 600mA 1.5nH 150mΩ Thick Film Inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0115 | $ 0.58 |
500+ | $ 0.0091 | $ 4.55 |
1,500+ | $ 0.0078 | $ 11.70 |
15,000+ | $ 0.007 | $ 105.00 |
30,000+ | $ 0.0063 | $ 189.00 |
45,000+ | $ 0.0059 | $ 265.50 |
195,000+ | $ 0.0058 | $ 1131.00 |
Standard Packaging 15000/Full
Reel | ||