ISSI IS43R86400F-5TLI-TR
| Manufacturer | |
| Mfr. Part # | IS43R86400F-5TLI-TR |
| LCSC Part # | C2064349 |
| Package | TSOP-66-10.2mm |
| Customer # | |
| Description | 512Mbit 2.3V~2.7V 200MHz SDRAM DDR TSOP-66-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOP-66-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.3147 | $ 6.31 |
200+ | $ 2.445 | $ 489.00 |
500+ | $ 2.3586 | $ 1179.30 |
1,500+ | $ 2.3169 | $ 3475.35 |
Standard Packaging 1500/Full
Reel | ||