ISSI IS46TR16128C-15HBLA1-TR
| Manufacturer | |
| MPN | IS46TR16128C-15HBLA1-TR |
| LCSC Part # | C2064115 |
| Packaging | TWBGA-96(9x13) |
| Customer # | |
| Key Attributes | 2Gbit 1.425V~1.575V 667MHz DDR3 SDRAM TWBGA-96(9x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 667MHz | |
| Features | Auto self-refresh;Asynchronous reset function;Auto precharge function;Dynamic on-chip termination;Write leveling function;ZQ calibration function;Data mask function | |
| Memory Format | DDR3 SDRAM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard Voltage: VDD and VD D O = 1.5V ± 0.075V
- Low Voltage (L): VDD and VD D O = 1.35V + 0.1V, - 0.067V
- Backward compatible to 1.5V
- High speed data transfer rates with system frequency up to 933 MHz
- 8 internal banks for concurrent operation
- 8n - Bit pre - fetch architecture
- Programmable CAS Latency
- Programmable Additive Latency: 0, CL - 1, CL - 2
- Programmable CAS WRITE latency (CWL) based on tCK
- Programmable Burst Length: 4 and 8
- Programmable Burst Sequence: Sequential or Interleave
- BL switch on the fly
- Auto Self Refresh(ASR)
- Self Refresh Temperature(SRT)
- Refresh Interval: 7.8 us (8192 cycles/64 ms) TC = - 40℃ to 85℃; 3.9 us (8192 cycles/32 ms) TC = 85℃ to 105℃
- Partial Array Self Refresh
- Asynchronous RESET pin
- TDQS (Termination Data Strobe) supported (x8 only)
- OCD (Off - Chip Driver Impedance Adjustment)
- Dynamic ODT (On - Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
- Write Leveling Up to 200 MHz in DLL off mode
- Operating temperature: Commercial TC = 0℃ to + 95℃; Industrial TC = - 40℃ to + 95℃; Automotive, A1 TC = - 40℃ to + 95℃; Automotive, A2 (TC = - 40℃ to + 105℃)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1254 | $ 9.13 |
| 200+ | $ 3.5317 | $ 706.34 |
| 500+ | $ 3.4082 | $ 1704.10 |
| 1,500+ | $ 3.3464 | $ 5019.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 667MHz | |
| Features | Auto self-refresh;Asynchronous reset function;Auto precharge function;Dynamic on-chip termination;Write leveling function;ZQ calibration function;Data mask function | |
| Memory Format | DDR3 SDRAM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard Voltage: VDD and VD D O = 1.5V ± 0.075V
- Low Voltage (L): VDD and VD D O = 1.35V + 0.1V, - 0.067V
- Backward compatible to 1.5V
- High speed data transfer rates with system frequency up to 933 MHz
- 8 internal banks for concurrent operation
- 8n - Bit pre - fetch architecture
- Programmable CAS Latency
- Programmable Additive Latency: 0, CL - 1, CL - 2
- Programmable CAS WRITE latency (CWL) based on tCK
- Programmable Burst Length: 4 and 8
- Programmable Burst Sequence: Sequential or Interleave
- BL switch on the fly
- Auto Self Refresh(ASR)
- Self Refresh Temperature(SRT)
- Refresh Interval: 7.8 us (8192 cycles/64 ms) TC = - 40℃ to 85℃; 3.9 us (8192 cycles/32 ms) TC = 85℃ to 105℃
- Partial Array Self Refresh
- Asynchronous RESET pin
- TDQS (Termination Data Strobe) supported (x8 only)
- OCD (Off - Chip Driver Impedance Adjustment)
- Dynamic ODT (On - Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
- Write Leveling Up to 200 MHz in DLL off mode
- Operating temperature: Commercial TC = 0℃ to + 95℃; Industrial TC = - 40℃ to + 95℃; Automotive, A1 TC = - 40℃ to + 95℃; Automotive, A2 (TC = - 40℃ to + 105℃)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

