Alliance Memory AS7C34096A-10TINTR
| Manufacturer | |
| Mfr. Part # | AS7C34096A-10TINTR |
| LCSC Part # | C2064065 |
| Package | TSOP-44-10.2mm |
| Customer # | |
| Description | 4Mbit 3V~3.6V Parallel Port (Parallel) TSOP-44-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | TSOP-44-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.8776 | $ 4.88 |
200+ | $ 1.8878 | $ 377.56 |
500+ | $ 1.8214 | $ 910.70 |
1,000+ | $ 1.789 | $ 1789.00 |
Standard Packaging 1000/Full
Reel | ||