LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95640-DRMN8TP/K product image
  • M95640-DRMN8TP/K thumbnail 1
  • M95640-DRMN8TP/K thumbnail 2
  • M95640-DRMN8TP/K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95640-DRMN8TP/KRoHS

Manufacturer
MPN
M95640-DRMN8TP/K
LCSC Part #
C2063831
Packaging
SO-8
Customer #
Key Attributes
64-Kbit serial SPI bus EEPROM - 105℃ operation
Datasheetpdf iconST M95640-DRMN8TP/K
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2143$ 1.21
10+$ 1.0148$ 10.15
30+$ 0.9056$ 27.17
100+$ 0.7805$ 78.05
500+$ 0.6919$ 345.95
1,000+$ 0.6681$ 668.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Memory Size64Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+105℃
Clock Frequency20MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function
Data Retention - TDR (Year)50 Years
Write Cycle Time(tWC)4ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M95640-DRE is a 64-Kbit serial EEPROM device operating up to 105 ℃. The M95640-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPl compatible interface running up to 20 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95640-DRE is a byte-alterable memory (8192 x 8 bits) organized as 256 pages of 32 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95640-DRE offers an additional Identification Page (32 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which ca

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array: 64 Kbit (8 Kbytes) of EEPROM - Page size: 32 bytes - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (Identification page)
  • Extended temperature and voltage range - Up to 105 ℃ (VCC from 1.7 V to 5.5 V)
  • High speed clock frequency - 20 MHz for VCC ≥ 4.5 V, 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.7 V
  • Schmitt trigger inputs for noise filtering
  • Short Write cycle time - Byte Write within 4 ms - Page Write within 4 ms
  • Write cycle endurance - 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 900 k Write cycles at 105 ℃
  • Data retention - more than 50 years at 105 ℃, 200 years at 55 ℃
  • ESD Protection (Human Body Model) - 4000V
  • Packages RoHS-compliant and halogen-free (ECOPACK2)