ISSI IS42S16800F-7TL
| Manufacturer | |
| Mfr. Part # | IS42S16800F-7TL |
| LCSC Part # | C2063470 |
| Package | TSOPII-54-10.2mm |
| Customer # | |
| Key Attributes | 128Mb Synchronous DRAM |
| Description | 3V~3.6V 128Mbit 200MHz TSOPII-54-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOPII-54-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
61
61
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.168 | $ 5.17 |
10+ | $ 4.6298 | $ 46.30 |
30+ | $ 4.3106 | $ 129.32 |
108+ | $ 3.9883 | $ 430.74 |
540+ | $ 3.8391 | $ 2073.11 |
1,296+ | $ 3.7708 | $ 4886.96 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$