Lewa Micro LWT1H10AM
| Manufacturer | Lewa MicroAsian Brands |
| MPN | LWT1H10AM |
| LCSC Part # | C20630392 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 100V 1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 12.7pF | |
| Pd - Power Dissipation | 950mW | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.9pF | |
| RDS(on) | 450mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 33.7pF | |
| Gate Charge(Qg) | 2.01nC@10V | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0319 | $ 0.64 |
| 200+ | $ 0.0249 | $ 4.98 |
| 600+ | $ 0.021 | $ 12.60 |
| 3,000+ | $ 0.0186 | $ 55.80 |
| 9,000+ | $ 0.0166 | $ 149.40 |
| 21,000+ | $ 0.0155 | $ 325.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 12.7pF | |
| Pd - Power Dissipation | 950mW | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.9pF | |
| RDS(on) | 450mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 33.7pF | |
| Gate Charge(Qg) | 2.01nC@10V | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

