baty 99-4040-26
| Manufacturer | |
| MPN | 99-4040-26 |
| LCSC Part # | C20627346 |
| Packaging | - |
| Customer # | |
| Key Attributes | Test Tubes and Racks RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Test Tubes and Racks | |
| Manufacturer | baty | |
| Packaging | - | |
| Number of test tubes | 6 pieces | |
| Test tube module size | 96.5*76.5*50mm | |
| specifications | - | |
| material quality | - | |
| colour | - | |
| size | - | |
| Test tube diameter | 28mm |
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Test Tubes and Racks | |
| Manufacturer | baty | |
| Packaging | - | |
| Number of test tubes | 6 pieces | |
| Test tube module size | 96.5*76.5*50mm |
| Type | Description | |
|---|---|---|
| specifications | - | |
| material quality | - | |
| colour | - | |
| size | - | |
| Test tube diameter | 28mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 180.2337 | $ 180.23 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Test Tubes and Racks | |
| Manufacturer | baty | |
| Packaging | - | |
| Number of test tubes | 6 pieces | |
| Test tube module size | 96.5*76.5*50mm | |
| specifications | - | |
| material quality | - | |
| colour | - | |
| size | - | |
| Test tube diameter | 28mm |
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Test Tubes and Racks | |
| Manufacturer | baty | |
| Packaging | - | |
| Number of test tubes | 6 pieces | |
| Test tube module size | 96.5*76.5*50mm |
| Type | Description | |
|---|---|---|
| specifications | - | |
| material quality | - | |
| colour | - | |
| size | - | |
| Test tube diameter | 28mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


