MSKSEMI SP706TEN-L/TR(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SP706TEN-L/TR(MS) |
| LCSC Part # | C20627201 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IC SUPERVISOR 1 CHANNEL SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SP706P/R/S/T/J, SP708R/S/T/J, SP705/6/8, and SP813L are primarily used to monitor supply voltage and battery voltage. A reset signal is generated when the supply voltage falls below 2.63V (SP706P/R, SP708R), 2.93V (SP706S, SP708S), 3.08V (SP706T, SP708T), 4.00V (SP706J, SP708J), 4.40V (SP706/SP708), or 4.65V (SP705, SP813L). SP706P/R/S/T/J and SP705/706/813L feature a watchdog circuit with a 1.6-second reset timeout. Leaving the WDI pin floating disables the watchdog timer. SP708R/S/T/J and SP708 provide both active-high and active-low reset outputs, but without watchdog functionality. SP706P is functionally equivalent to SP706R, except that SP706P asserts reset output high. SP813L is functionally equivalent to SP705, except that SP813L asserts reset output high. A built-in 1.25V comparator is available for battery low-voltage monitoring. All devices support manual reset. Available in 8-pin SOP and compact MSOP packages.
Features
- Low power consumption, fully compatible with: MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L
- 6 selectable high-precision voltage monitoring options
- Manual reset input
- Built-in 1.25V voltage monitor
- Watchdog function (706P/R/S/T/J, 705/6/813L)
- 200ms reset delay output
- 3 selectable reset signal options
- 8-pin SOP, MSOP package
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.293$ 0.2637 | $ 1.32 |
| 50+ | $ 0.2276$ 0.2049 | $ 10.25 |
| 150+ | $ 0.1996$ 0.1797 | $ 26.96 |
| 500+ | $ 0.1646$ 0.1482 | $ 74.10 |
| 2,500+ | $ 0.149$ 0.1341 | $ 335.25 |
| 5,000+ | $ 0.1396$ 0.1257 | $ 628.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SP706P/R/S/T/J, SP708R/S/T/J, SP705/6/8, and SP813L are primarily used to monitor supply voltage and battery voltage. A reset signal is generated when the supply voltage falls below 2.63V (SP706P/R, SP708R), 2.93V (SP706S, SP708S), 3.08V (SP706T, SP708T), 4.00V (SP706J, SP708J), 4.40V (SP706/SP708), or 4.65V (SP705, SP813L). SP706P/R/S/T/J and SP705/706/813L feature a watchdog circuit with a 1.6-second reset timeout. Leaving the WDI pin floating disables the watchdog timer. SP708R/S/T/J and SP708 provide both active-high and active-low reset outputs, but without watchdog functionality. SP706P is functionally equivalent to SP706R, except that SP706P asserts reset output high. SP813L is functionally equivalent to SP705, except that SP813L asserts reset output high. A built-in 1.25V comparator is available for battery low-voltage monitoring. All devices support manual reset. Available in 8-pin SOP and compact MSOP packages.
Features
- Low power consumption, fully compatible with: MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L
- 6 selectable high-precision voltage monitoring options
- Manual reset input
- Built-in 1.25V voltage monitor
- Watchdog function (706P/R/S/T/J, 705/6/813L)
- 200ms reset delay output
- 3 selectable reset signal options
- 8-pin SOP, MSOP package
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



