MSKSEMI SP706SEN-L/TR(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SP706SEN-L/TR(MS) |
| LCSC Part # | C20627200 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Power supply voltage and battery voltage monitoring chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3.3V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,150
9,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2741$ 0.2604 | $ 1.30 |
| 50+ | $ 0.2167$ 0.2059 | $ 10.30 |
| 150+ | $ 0.1922$ 0.1826 | $ 27.39 |
| 500+ | $ 0.1615$ 0.1535 | $ 76.75 |
| 2,500+ | $ 0.1422$ 0.1351 | $ 337.75 |
| 5,000+ | $ 0.134$ 0.1273 | $ 636.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



