baty 99-4040-264
| Manufacturer | |
| MPN | 99-4040-264 |
| LCSC Part # | C20627107 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pneumatics Accessories |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Pneumatics Accessories | |
| Manufacturer | baty | |
| Packaging | - | |
| Maximum activity radius | 1000mm | |
| Joint connecting rod | 304 stainless steel | |
| Number of holes | - | |
| External dimensions | - | |
| length | - | |
| surface treatment | - | |
| specifications | - | |
| standard | - | |
| size | - | |
| stroke | - | |
| colour | - | |
| Telescopic conduit | 50mm Alloy Tube | |
| material quality | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Pneumatics Accessories | |
| Manufacturer | baty | |
| Packaging | - | |
| Maximum activity radius | 1000mm | |
| Joint connecting rod | 304 stainless steel | |
| Number of holes | - | |
| External dimensions | - | |
| length | - |
| Type | Description | |
|---|---|---|
| surface treatment | - | |
| specifications | - | |
| standard | - | |
| size | - | |
| stroke | - | |
| colour | - | |
| Telescopic conduit | 50mm Alloy Tube | |
| material quality | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 498.8073 | $ 498.81 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Pneumatics Accessories | |
| Manufacturer | baty | |
| Packaging | - | |
| Maximum activity radius | 1000mm | |
| Joint connecting rod | 304 stainless steel | |
| Number of holes | - | |
| External dimensions | - | |
| length | - | |
| surface treatment | - | |
| specifications | - | |
| standard | - | |
| size | - | |
| stroke | - | |
| colour | - | |
| Telescopic conduit | 50mm Alloy Tube | |
| material quality | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Pneumatics Accessories | |
| Manufacturer | baty | |
| Packaging | - | |
| Maximum activity radius | 1000mm | |
| Joint connecting rod | 304 stainless steel | |
| Number of holes | - | |
| External dimensions | - | |
| length | - |
| Type | Description | |
|---|---|---|
| surface treatment | - | |
| specifications | - | |
| standard | - | |
| size | - | |
| stroke | - | |
| colour | - | |
| Telescopic conduit | 50mm Alloy Tube | |
| material quality | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


