ESPRESSIF ESP32-C6-MINI-1U-H4
| Manufacturer |
ESPRESSIF
Asian Brands |
| Mfr. Part # | ESP32-C6-MINI-1U-H4 |
| LCSC Part # | C20627095 |
| Package | SMD,13.2x12.5mm |
| Customer # | |
| Key Attributes | 2.4 GHz Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules |
| Description | 2.4GHz ESP32-C6FH4 -105.5dBm SMD,13.2x12.5mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Package | SMD,13.2x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
In-Stock:
87
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3629 | $ 4.36 |
10+ | $ 3.8896 | $ 38.90 |
30+ | $ 3.6081 | $ 108.24 |
100+ | $ 3.3746 | $ 337.46 |
650+ | $ 3.2178 | $ 2091.57 |
1,300+ | $ 3.1459 | $ 4089.67 |
Standard Packaging 650/Full
Reel | ||
Better price for more quantity?
$