LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec STD6N80K5-VB product image
  • STD6N80K5-VB thumbnail 1
  • STD6N80K5-VB thumbnail 2
  • STD6N80K5-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STD6N80K5-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
STD6N80K5-VB
LCSC Part #
C20626348
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 800V 7A TO-252
Datasheetpdf iconVBsemi Elec STD6N80K5-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8368$ 0.84
10+$ 0.8174$ 8.17
30+$ 0.8045$ 24.14
100+$ 0.7916$ 79.16
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage800V
Output Capacitance(Coss)26pF
Current - Continuous Drain(Id)7A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation99W
Reverse Transfer Capacitance (Crss@Vds)14pF
RDS(on)850mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)373pF
Gate Charge(Qg)26nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low figure-of-merit (FOM) Rₒₙ×Q₉
  • Low input capacitance (Cᵢₛₛ)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q₉)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial