KNSCHA 118EC0107
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 118EC0107 |
| LCSC Part # | C20626022 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 35V TH |
| Description | 1000uF ±20% 35V Through Hole,D10xL16mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
139 
139
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6632 | $ 0.66 |
10+ | $ 0.5371 | $ 5.37 |
30+ | $ 0.4733 | $ 14.20 |
250+ | $ 0.411 | $ 102.75 |
500+ | $ 0.3737 | $ 186.85 |
1,000+ | $ 0.355 | $ 355.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$