baty 99-4040-400
| Manufacturer | |
| MPN | 99-4040-400 |
| LCSC Part # | C20625979 |
| Packaging | - |
| Customer # | |
| Key Attributes | Laboratory Labels RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Laboratory Labels | |
| Manufacturer | baty | |
| Packaging | - | |
| specifications | Φ9.5mm | |
| performance | Waterproof and Liquid Nitrogen Resistant | |
| Temperature resistance | -196~150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 90.9285 | $ 90.93 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Laboratory Labels | |
| Manufacturer | baty | |
| Packaging | - | |
| specifications | Φ9.5mm | |
| performance | Waterproof and Liquid Nitrogen Resistant | |
| Temperature resistance | -196~150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


