LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL SHLD-8Y product image
  • SHLD-8Y thumbnail 1
  • SHLD-8Y thumbnail 2
  • SHLD-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL SHLD-8YRoHS

Manufacturer
DLLAsian Brands
MPN
SHLD-8Y
LCSC Part #
C20625886
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 8POS 1mm DUAL ROW
Datasheetpdf iconDLL SHLD-8Y
Custom CablesMOQ 1pc
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0638$ 0.0511$ 0.51
100+$ 0.0505$ 0.0404$ 4.04
300+$ 0.0438$ 0.0351$ 10.53
2,000+$ 0.0388$ 0.0311$ 62.20
4,000+$ 0.0348$ 0.0279$ 111.60
10,000+$ 0.0328$ 0.0263$ 263.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1mm
Reference SeriesSHLD
With WingsWith Fins
Pins Structure2x4P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.