VIBRATION VX932X
| Manufacturer |
VIBRATION
Asian Brands |
| Mfr. Part # | VX932X |
| LCSC Part # | C20625811 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High-integration and low-power RF conversion chip |
| Description | 2.2V~5.5V SOP-8 RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | VIBRATION | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,835
3,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1246 $ 0.1184 | $ 0.59 |
50+ | $ 0.108 $ 0.1026 | $ 5.13 |
150+ | $ 0.1009 $ 0.0959 | $ 14.39 |
500+ | $ 0.092 $ 0.0874 | $ 43.70 |
2,500+ | $ 0.088 $ 0.0836 | $ 209.00 |
4,000+ | $ 0.0856 $ 0.0814 | $ 325.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$